158846 | Riegler
Angled gland, L 47 mm, 160 bar, steel, galvanized, for pipe systems, 158846
Order No.: 63G7694
EAN: 4047322634847
MPN:
158846
SWVM2622LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.8182 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.82 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8182 €
2 pcs.
36.1760 €
3 pcs.
34.6766 €
*incl. VAT plus shipping costs
Subject to prior sale
Pivoting angled fitting, 158846, Riegler
Pivoting angled fitting, M26 x 1.5 o., Pipe exterior Ø 22 mm, a/f1 36, a/f2 32, Operating pressure max. 160 bar, galvanised steel. Banjo elbow, metric male thread with O-ring, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | M26 | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 47 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |