158849 | Riegler
Angled gland, L 32.5 mm, 400 bar, steel, galvanized, for pipe systems, 158849
Order No.: 63G7686
EAN: 4047322634878
MPN:
158849
SWVM148SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1253 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
14.13 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1253 €
3 pcs.
13.4232 €
5 pcs.
12.8044 €
7 pcs.
12.0547 €
*incl. VAT plus shipping costs
Subject to prior sale
Pivoting angled fitting, 158849, Riegler
Pivoting angled fitting, M14x1.5 o., Pipe exterior Ø 8 mm, a/f1 19, a/f2 19, Operating pressure max. 400 bar, galvanised steel. Banjo elbow, metric male thread with O-ring, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | M14 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 32.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |