158848 | Riegler
Angled gland, L 33 mm, 400 bar, steel, galvanized, for pipe systems, 158848
Order No.: 63G7684
EAN: 4047322634861
MPN:
158848
SWVM126SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4470 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4470 €
3 pcs.
12.7925 €
5 pcs.
12.1975 €
7 pcs.
11.4835 €
*incl. VAT plus shipping costs
Subject to prior sale
Pivoting angled fitting, 158848, Riegler
Pivoting angled fitting, M12 x 1.5 o., Pipe exterior Ø 6 mm, a/f1 17, a/f2 19, Operating pressure max. 400 bar, galvanised steel. Banjo elbow, metric male thread with O-ring, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | M12 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 33 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |