158854 | Riegler
Angled gland, L 51.5 mm, 400 bar, steel, galvanized, for pipe systems, 158854
Order No.: 63G7695
EAN: 4047322634922
MPN:
158854
SWVM2720SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.8158 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
43.82 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8158 €
2 pcs.
41.9237 €
3 pcs.
40.1744 €
*incl. VAT plus shipping costs
Subject to prior sale
Pivoting angled fitting, 158854, Riegler
Pivoting angled fitting, M27x2.0 o., Pipe exterior Ø 20 mm, a/f1 36, a/f2 32, Operating pressure max. 400 bar, galvanised steel. Banjo elbow, metric male thread with O-ring, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | M27 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 51.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |