158843 | Riegler
Angled gland, L 36 mm, 315 bar, steel, galvanized, for pipe systems, 158843
Order No.: 63G7687
EAN: 4047322634816
MPN:
158843
SWVM1612LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0051 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.01 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0051 €
3 pcs.
16.1721 €
5 pcs.
15.4224 €
7 pcs.
14.5180 €
*incl. VAT plus shipping costs
Subject to prior sale
Pivoting angled fitting, 158843, Riegler
Pivoting angled fitting, M16 x 1.5 o., Pipe exterior Ø 12 mm, a/f1 22, a/f2 24, Operating pressure max. 315 bar, galvanised steel. Banjo elbow, metric male thread with O-ring, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | M16 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |