158853 | Riegler

Angled gland, L 43 mm, 400 bar, steel, galvanized, for pipe systems, 158853

Order No.: 63G7693
EAN: 4047322634915
MPN:
158853
SWVM2216SST
158853 Riegler Fittings and Accessories Image 1
158853 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.7738 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.77 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7738 €
3 pcs.
28.3577 €
5 pcs.
26.6798 €
7 pcs.
25.1804 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angled gland
Thread size M22
Pressure 400 bar
Material steel, galvanized
Length 43 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes