158844 | Riegler
Angled gland, L 39 mm, 315 bar, steel, galvanized, for pipe systems, 158844
Order No.: 63G7690
EAN: 4047322634823
MPN:
158844
SWVM1815LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1110 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
3 pcs.
19.1352 €
5 pcs.
18.2308 €
7 pcs.
17.1717 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | M18 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 39 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |