137941 | Riegler
Locking screw, L 10 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 137941
Order No.: 63G9015
EAN: 4047322518659
MPN:
137941
MSN290ROB12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2967 €
25 pcs.
2.1420 €
50 pcs.
2.0111 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 137941, Riegler
Locking screw, Hexagonal socket, without flange, R 1/2 nickel-plated brass Max. working pressure 25 bar Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | R1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 10 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |