137939 | Riegler
Locking screw, L 10 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 137939
Order No.: 63G9013
EAN: 4047322518635
MPN:
137939
MSN290ROB14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Available in 3 Days: 283 pcs. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1781 €
25 pcs.
1.0829 €
50 pcs.
1.0234 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 137939, Riegler
Locking screw, Hexagonal socket, without flange, R 1/4 nickel-plated brass Max. working pressure 25 bar Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | R1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 10 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |