136455 | Riegler
Locking screw, L 18 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 136455
Order No.: 63G9022
EAN: 4047322505604
MPN:
136455
MSN290ROB114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9678 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
20.97 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9678 €
3 pcs.
19.9325 €
5 pcs.
19.0043 €
7 pcs.
17.8857 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 136455, Riegler
Locking screw, Hexagonal socket, without flange, R 1 1/4 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | R1 1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 18 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |