136456 | Riegler
Locking screw, L 20 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 136456
Order No.: 63G9024
EAN: 4047322505611
MPN:
136456
MSN290ROB112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2145 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
29.21 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2145 €
3 pcs.
27.8341 €
5 pcs.
26.1800 €
7 pcs.
24.7044 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 136456, Riegler
Locking screw, Hexagonal socket, without flange, R 1 1/2 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | R1 1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 20 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |