136031 | Riegler
Locking screw, L 10 mm, 25 bar, brass, for compressed air/pneumatics, 136031
Order No.: 63G9012
EAN: 4047322500548
MPN:
136031
MS290ROB14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Available in 3 Days: 100 pcs. - if ordered today
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1543 €
25 pcs.
1.0591 €
50 pcs.
0.9877 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 136031, Riegler
Locking screw, Hexagonal socket, without flange, R 1/4, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | R1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 10 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |