136081 | Riegler
Locking screw, L 12 mm, 25 bar, brass, for compressed air/pneumatics, 136081
Order No.: 63G9019
EAN: 4047322502061
MPN:
136081
MS290ROB01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2344 € *
Available in 3 Days: 76 pcs. - if ordered today
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
3 pcs.
8.7703 €
5 pcs.
8.3419 €
7 pcs.
7.8421 €
10 pcs.
7.3899 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 136081, Riegler
Locking screw, Hexagonal socket, without flange, R 1, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | R1 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 12 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |