111656 | Riegler
Locking screw, L 10 mm, 60 bar, stainless steel, for compressed air/liquids, 111656
Order No.: 63G9017
EAN: 4047322396783
MPN:
111656
253.102-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5581 € *
Available in 3 Days: 210 pcs. - if ordered today
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.3796 €
15 pcs.
3.2130 €
25 pcs.
3.0226 €
50 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 111656, Riegler
Locking screw, Hexagonal socket, without flange, R 1/4 Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | R1/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 10 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |