137938 | Riegler

Locking screw, L 8 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 137938

Order No.: 63G9011
EAN: 4047322518628
MPN:
137938
MSN290ROB18
137938 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Available in 3 Days: 576 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9401 €
25 pcs.
0.8568 €
50 pcs.
0.8092 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size R1/8
Pressure 25 bar
Material brass, nickel-plated
Length 8 mm
Suitable for air, water, oil, steam
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes