136082 | Riegler

Locking screw, L 18 mm, 25 bar, brass, for compressed air/pneumatics, 136082

Order No.: 63G9021
EAN: 4047322502078
MPN:
136082
MS290ROB114
136082 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4097 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
17.41 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4097 €
3 pcs.
16.5648 €
5 pcs.
15.7794 €
7 pcs.
14.8631 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size R1 1/4
Pressure 25 bar
Material brass
Length 18 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes