136079 | Riegler

Locking screw, L 10 mm, 25 bar, brass, for compressed air/pneumatics, 136079

Order No.: 63G9014
EAN: 4047322502047
MPN:
136079
MS290ROB12
136079 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2253 € *
Available in 3 Days: 345 pcs. - if ordered today
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.1063 €
25 pcs.
1.9754 €
50 pcs.
1.8445 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size R1/2
Pressure 25 bar
Material brass
Length 10 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes