112511 | Riegler
Cap nut, L 20 mm, 160 bar, stainless steel, for pipe systems, 112511
Order No.: 63G8787
EAN: 4047322128100
MPN:
112511
ES 411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3871 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
14.39 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3871 €
3 pcs.
13.6850 €
5 pcs.
13.0424 €
7 pcs.
12.2808 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling nut, 112511, Riegler
Coupling nut, M30 x 2, Pipe exterior Ø 22 mm, PN max. 160 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M30 | |
| Pressure | 160 bar | |
| Material | stainless steel | |
| Length | 20 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |