112507 | Riegler
Cap nut, L 15.5 mm, 315 bar, stainless steel, for pipe systems, 112507
Order No.: 63G8772
EAN: 4047322128049
MPN:
112507
ES 407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8195 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
5 pcs.
4.5696 €
10 pcs.
4.3554 €
15 pcs.
4.0936 €
20 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M16 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 15.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |