112505 | Riegler

Cap nut, L 14.5 mm, 315 bar, stainless steel, for pipe systems, 112505

Order No.: 63G8767
EAN: 4047322128025
MPN:
112505
ES 405
112505 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
3.0345 €
15 pcs.
2.8917 €
25 pcs.
2.7132 €
50 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cap nut
Thread size M12
Pressure 315 bar
Material stainless steel
Length 14.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes