112504 | Riegler

Cap nut, L 12 mm, 100 bar, stainless steel, for pipe systems, 112504

Order No.: 63G8765
EAN: 4047322128018
MPN:
112504
ES 403
112504 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5696 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
5 pcs.
4.3435 €
10 pcs.
4.1293 €
15 pcs.
3.8794 €
20 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cap nut
Thread size M12
Pressure 100 bar
Material stainless steel
Length 12 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes