112248 | Riegler
Cap nut, L 20 mm, 160 bar, steel, galvanized, for pipe systems, 112248
Order No.: 63G8788
EAN: 4047322168045
MPN:
112248
V 411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2967 €
15 pcs.
2.1420 €
25 pcs.
2.0111 €
50 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling nut, 112248, Riegler
Coupling nut, M30 x 2, Pipe exterior Ø 22 mm, PN max. 160 bar, AF1 36, galvanised steel. Swivel nut, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M30 | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 20 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |