112114 | Riegler
Reducing fitting, 315 bar, steel, galvanized, for pipe systems, 112114
Order No.: 63G7186
EAN: 4047322212052
MPN:
112114
V 569
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5426 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
12.54 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5426 €
3 pcs.
11.9238 €
5 pcs.
11.3645 €
7 pcs.
10.6981 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing fitting, 112114, Riegler
Reducing fitting, Sealing cone, Nut M26x1.5 i., Pipe exterior Ø1 18 mm, Pipe exterior Ø2 15 mm, PN max. 315 bar, galvanised steel. Reducer, with cone seal, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |