112113 | Riegler
Reducing fitting, L 48 mm, 160 bar, steel, galvanized, for pipe systems, 112113
Order No.: 63G7188
EAN: 4047322212045
MPN:
112113
V 568
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0777 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
3 pcs.
13.3875 €
5 pcs.
12.7687 €
7 pcs.
12.0190 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing fitting, 112113, Riegler
Reducing fitting, Sealing cone, Nut M30x2 i., Pipe exterior Ø1 22 mm, Pipe exterior Ø2 12 mm, PN max. 160 bar, galvanised steel. Reducer, with cone seal, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |