112096 | Riegler
Reducing fitting, L 38 mm, 315 bar, steel, galvanized, for pipe systems, 112096
Order No.: 63G7193
EAN: 4047322211871
MPN:
112096
V 551
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3423 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
3 pcs.
6.9734 €
5 pcs.
6.6402 €
7 pcs.
6.2356 €
10 pcs.
5.8786 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing fitting, 112096, Riegler
Reducing fitting, Sealing cone, Nut M14x1.5 i., Pipe exterior Ø1 8 mm, Pipe exterior Ø2 6 mm, PN max. 315 bar, galvanised steel. Reducer, with cone seal, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |