112111 | Riegler
Reducing fitting, L 44 mm, 315 bar, steel, galvanized, for pipe systems, 112111
Order No.: 63G7181
EAN: 4047322212021
MPN:
112111
V 566
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5077 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5077 €
3 pcs.
9.9722 €
5 pcs.
9.4843 €
7 pcs.
8.9131 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing fitting, 112111, Riegler
Reducing fitting, Sealing cone, Nut M22x1.5 i., Pipe exterior Ø1 15 mm, Pipe exterior Ø2 12 mm, PN max. 315 bar, galvanised steel. Reducer, with cone seal, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 44 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |