112098 | Riegler
Reducing fitting, L 40 mm, 315 bar, steel, galvanized, for pipe systems, 112098
Order No.: 63G7177
EAN: 4047322213127
MPN:
112098
V 553
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3415 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
3 pcs.
8.8655 €
5 pcs.
8.4490 €
7 pcs.
7.9373 €
10 pcs.
7.4851 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing fitting, 112098, Riegler
Reducing fitting, Sealing cone, Nut M18x1.5 i., Pipe exterior Ø1 12 mm, Pipe exterior Ø2 6 mm, PN max. 315 bar, galvanised steel. Reducer, with cone seal, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 40 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |