112107 | Riegler
Reducing fitting, L 41 mm, 315 bar, steel, galvanized, for pipe systems, 112107
Order No.: 63G7176
EAN: 4047322211987
MPN:
112107
V 562
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0559 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
3 pcs.
8.5918 €
5 pcs.
8.1753 €
7 pcs.
7.6874 €
10 pcs.
7.2471 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing fitting, 112107, Riegler
Reducing fitting, Sealing cone, Nut M18x1.5 i., Pipe exterior Ø1 12 mm, Pipe exterior Ø2 10 mm, PN max. 315 bar, galvanised steel. Reducer, with cone seal, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 41 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |