112110 | Riegler
Reducing fitting, L 48 mm, 160 bar, steel, galvanized, for pipe systems, 112110
Order No.: 63G7187
EAN: 4047322212014
MPN:
112110
V 565
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7921 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
13.79 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7921 €
3 pcs.
13.1138 €
5 pcs.
12.5069 €
7 pcs.
11.7810 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing fitting, 112110, Riegler
Reducing fitting, Sealing cone, Nut M30x2 i., Pipe exterior Ø1 22 mm, Pipe exterior Ø2 10 mm, PN max. 160 bar, galvanised steel. Reducer, with cone seal, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |