112108 | Riegler

Reducing fitting, L 44 mm, 315 bar, steel, galvanized, for pipe systems, 112108

Order No.: 63G7180
EAN: 4047322211994
MPN:
112108
V 563
112108 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1864 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
3 pcs.
9.6747 €
5 pcs.
9.1987 €
7 pcs.
8.6513 €
10 pcs.
8.1515 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducing fitting
Pressure 315 bar
Material steel, galvanized
Length 44 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes