112056 | Riegler
Cap nut, 60 bar, brass, nickel-plated, for pipe systems, 112056
Order No.: 63G8766
EAN: 4047322162494
MPN:
112056
N 403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Available in 3 Days: 345 pcs. - if ordered today
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0472 €
25 pcs.
0.9401 €
50 pcs.
0.8806 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M12 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |