108257 | Riegler
Storz adapter, 16 bar, aluminum, for hose, 108257
Order No.: 63G3178
EAN: 4047322254922
MPN:
108257
2406.133100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.9621 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
183.96 € *
Price list
Quantity
Price per unit*
1 pcs.
183.9621 €
2 pcs.
179.1426 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz reducer, 108257, Riegler
Storz reducer, Aluminium, Storz size 110-A, Tappet distance 133 mm, Flange DN 100, Operating pressure max. 16 bar. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Water lines
- Industrial plant engineering
- Firefighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storz adapter | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |