108248 | Riegler
Storz adapter, 16 bar, aluminum, for hose, 108248
Order No.: 63G3180
EAN: 4047322254830
MPN:
108248
2405.13389
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.6998 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
95.70 € *
Price list
Quantity
Price per unit*
1 pcs.
95.6998 €
2 pcs.
93.0461 €
3 pcs.
90.5471 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz reducer, 108248, Riegler
Storz reducer, Aluminium, Storz size 110-A/75-B, Tappet distance 133/89 mm, Operating pressure max. 16 bar, Temp. -40 °C to 110 °C. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Water lines
- Industrial plant engineering
- Firefighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storz adapter | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |