108243 | Riegler

Storz adapter, 16 bar, aluminum, for hose, 108243

Order No.: 63G3191
EAN: 4047322254786
MPN:
108243
2405.8966
108243 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.5869 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
50.59 € *
Price list
Quantity
Price per unit*
1 pcs.
50.5869 €
2 pcs.
48.3973 €
3 pcs.
46.3862 €
*incl. VAT plus shipping costs
Subject to prior sale

Storz reducer, 108243, Riegler

Storz reducer, Aluminium, Storz size 75-B/52-C, Tappet distance 89/66 mm, Operating pressure max. 16 bar, Temp. -40 °C to 110 °C. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.

Applications

  • Water lines
  • Industrial plant engineering
  • Firefighting
Technical specifications
Filter Property Value
Product type storz adapter
Pressure 16 bar
Material aluminum
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 76090000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes