108246 | Riegler
Storz adapter, 16 bar, aluminum, for hose, 108246
Order No.: 63G3176
EAN: 4047322254816
MPN:
108246
2405.11589
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.3280 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
132.33 € *
Price list
Quantity
Price per unit*
1 pcs.
132.3280 €
2 pcs.
128.6747 €
3 pcs.
125.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz reducer, 108246, Riegler
Storz reducer, Aluminium, Storz size 100/75-B, Tappet distance 115/89 mm, Operating pressure max. 16 bar, Temp. -40 °C to 110 °C. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Water lines
- Industrial plant engineering
- Firefighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storz adapter | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |