108249 | Riegler

Storz adapter, 16 bar, aluminum, for hose, 108249

Order No.: 63G3179
EAN: 4047322254847
MPN:
108249
2405.133115
108249 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
161.2212 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
161.22 € *
Price list
Quantity
Price per unit*
1 pcs.
161.2212 €
2 pcs.
156.7587 €
*incl. VAT plus shipping costs
Subject to prior sale

Storz reducer, 108249, Riegler

Storz reducer, Aluminium, Storz size 110-A/100, Tappet distance 133/115 mm, Operating pressure max. 16 bar, Temp. -40 °C to 110 °C. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.

Applications

  • Water lines
  • Industrial plant engineering
  • Firefighting
Technical specifications
Filter Property Value
Product type storz adapter
Pressure 16 bar
Material aluminum
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 76090000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes