108250 | Riegler
Storz adapter, 16 bar, aluminum, for hose, 108250
Order No.: 63G3181
EAN: 4047322254854
MPN:
108250
2406.3125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.4421 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
55.44 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4421 €
2 pcs.
53.0383 €
3 pcs.
50.8368 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz reducer, 108250, Riegler
Storz reducer, Aluminium, Storz size 25-D, Tappet distance 31 mm, Flange DN 25, Operating pressure max. 16 bar. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Water lines
- Industrial plant engineering
- Firefighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storz adapter | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |