108254 | Riegler
Storz adapter, 16 bar, aluminum, for hose, 108254
Order No.: 63G3190
EAN: 4047322254892
MPN:
108254
2406.8965
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.6044 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
155.60 € *
Price list
Quantity
Price per unit*
1 pcs.
155.6044 €
2 pcs.
151.3085 €
3 pcs.
147.2387 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz reducer, 108254, Riegler
Storz reducer, Aluminium, Storz size 75-B, Tappet distance 89 mm, Flange DN 65, Operating pressure max. 16 bar. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Water lines
- Industrial plant engineering
- Firefighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storz adapter | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |