108252 | Riegler
Storz adapter, 16 bar, aluminum, for hose, 108252
Order No.: 63G3183
EAN: 4047322254878
MPN:
108252
2406.6650
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.8534 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
68.85 € *
Price list
Quantity
Price per unit*
1 pcs.
68.8534 €
2 pcs.
65.8784 €
3 pcs.
63.1414 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storz adapter | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |