108241 | Riegler
Storz adapter, 16 bar, aluminum, for hose, 108241
Order No.: 63G3187
EAN: 4047322254762
MPN:
108241
2405.8151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.2055 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
111.21 € *
Price list
Quantity
Price per unit*
1 pcs.
111.2055 €
2 pcs.
108.1353 €
3 pcs.
105.2198 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storz adapter | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |