70126064 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 20 mA, 70126064
Order No.: 28G2486
EAN: 4050143453887
MPN:
70126064
NBB20-L2-E2-V1-3G-3D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.5007 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
87.50 € *
Price list
Quantity
Price per unit*
1 pcs.
87.5007 €
2 pcs.
85.2516 €
3 pcs.
83.1215 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB20-L2-E2-V1-3G-3D, PEPPERL+FUCHS
Inductive sensor, 20 mm flush, Sensor head bidirectional and rotatable.
Features
- 3-wire DC
- Quick mounting bracket
- 4-way LED indicator
- ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc)
- Polarity reversal protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 20 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP69K | |
| Length | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |