132358 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 132358
Order No.: 28G0343
EAN: 4050143014446
MPN:
132358
NBB20-L2M-A2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.4424 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
84.44 € *
Price list
Quantity
Price per unit*
1 pcs.
84.4424 €
2 pcs.
82.2766 €
3 pcs.
80.2298 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB20-L2M-A2-V1, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, 20 mm flush.
Features
- 4-wire DC
- 4-way LED indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 20 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP69K | |
| Length | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |