187481 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 20 mA, 187481

Order No.: 28G0417
EAN: 4050143000708
MPN:
187481
NBB20-L2-E2-V1
187481 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.0303 € *
Available: 3 pcs.
Total Price:
73.03 € *
Price list
Quantity
Price per unit*
1 pcs.
73.0303 €
2 pcs.
70.1029 €
3 pcs.
67.4016 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB20-L2-E2-V1, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 4 LEDs indicator for 360° visibility.

Features

  • 20 mm flush
  • 3-wire DC
  • Quick mounting bracket
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 20 mA
Detecting distance 20 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP68/IP69K
Length 67 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes