182169 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, flush, 1 Form A (N/O), 182169

Order No.: 28G0368
EAN: 4050143016204
MPN:
182169
NBB20-L2-Z0-V1
182169 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.3972 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
78.40 € *
Price list
Quantity
Price per unit*
1 pcs.
78.3972 €
2 pcs.
75.2556 €
3 pcs.
72.3639 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB20-L2-Z0-V1, PEPPERL+FUCHS

Inductive sensor, 20 mm flush, Sensor head bidirectional and rotatable.

Features

  • 2-wire DC
  • Quick mounting bracket
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 20 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP69K
Length 67 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes