289799 | PEPPERL+FUCHS

Inductive sensor, 4 wire, surface mounting, flush, 20 mA, 289799

Order No.: 28G1073
EAN: 4050143294084
MPN:
289799
NBB20-L2-A2-V1-Y289799
289799 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.9060 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
115.91 € *
Price list
Quantity
Price per unit*
1 pcs.
115.9060 €
2 pcs.
112.9310 €
3 pcs.
110.1107 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB20-L2-A2-V1-Y289799, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, Basic series.

Features

  • Quick mounting bracket
  • 4-way LED indicator
  • 2. actual frequency
Technical specifications
Filter Property Value
Product type inductive sensor
Version 4 wire
switching current 20 mA
Detecting distance 20 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP69K
Length 67 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes