237704 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 237704

Order No.: 28G0784
EAN: 4050143035823
MPN:
237704
NBB20-L2M-A2-V1-M
237704 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.1754 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
97.18 € *
Price list
Quantity
Price per unit*
1 pcs.
97.1754 €
2 pcs.
94.6764 €
3 pcs.
92.3202 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB20-L2M-A2-V1-M, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 20 mm flush.

Features

  • E1-Type approval
  • Extended temperature range -40 ... +85 °C
  • 4 LEDs indicator for 360° visibility
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 20 mA
Detecting distance 20 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP69K
Length 67 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes