226317 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 40 mA, 226317
Order No.: 28G0677
EAN: 4050143032181
MPN:
226317
NBB20-L2-B3-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.7081 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
104.71 € *
Price list
Quantity
Price per unit*
1 pcs.
104.7081 €
2 pcs.
102.0187 €
3 pcs.
99.4602 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB20-L2-B3-V1, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, Basic series.
Features
- NO/NC selectable
- Oscillator monitoring
- On/Off delay (disconnectable)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 40 mA | |
| Detecting distance | 20 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP69K | |
| Length | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |