237702 | PEPPERL+FUCHS

Inductive sensor, NPN, surface mounting, flush, antivalent, 20 mA, 237702

Order No.: 28G0782
EAN: 4050143116775
MPN:
237702
NBB20-L2M-A0-V1-M
237702 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.6355 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
107.64 € *
Price list
Quantity
Price per unit*
1 pcs.
107.6355 €
2 pcs.
104.8866 €
3 pcs.
102.2686 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB20-L2M-A0-V1-M, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 20 mm flush.

Features

  • E1-Type approval
  • Extended temperature range -40 - +85 °C
  • 4 LEDs indicator for 360° visibility
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function antivalent
switching current 20 mA
Detecting distance 20 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP69K
Length 67 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes