70110058 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 15 mA, 70110058

Order No.: 28G2444
EAN: 4050143395781
MPN:
70110058
NBB2-V3-E2-5M
70110058 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.6368 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
74.64 € *
Price list
Quantity
Price per unit*
1 pcs.
74.6368 €
2 pcs.
71.6499 €
3 pcs.
68.9010 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-V3-E2-5M, PEPPERL+FUCHS

Inductive sensor, Basic series, 2 mm flush.

Features

  • 3-wire DC
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 2 mm
Assembly surface mounting, flush
Connection cable, PVC 0.14 mm², 5 m
Degree of protection (IP) IP67
Length 16 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes