094347 | PEPPERL+FUCHS

Inductive sensor, PBT, surface mounting, flush, 1 Form A (N/O), 094347

Order No.: 28G0256
EAN: 4050143247189
MPN:
094347
NBB2-V3-US
094347 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
149.3807 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
149.38 € *
Price list
Quantity
Price per unit*
1 pcs.
149.3807 €
2 pcs.
145.5489 €
3 pcs.
141.9194 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-V3-US, PEPPERL+FUCHS

Inductive sensor, Sensing range 2 mm, 2-wire AC/DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PBT
Latching switching function 1 Form A (N/O)
Detecting distance 2 mm
Assembly surface mounting, flush
Connection cable, PUR 0.25 mm², 2 m
Degree of protection (IP) IP67
Length 28 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes